Idec AB Series Push Button Switch, Panel Mount, 16 mm Cutout Silver, SPDT, IP65
- RS Stock No.:
- 807-7156
- Mfr. Part No.:
- AB6E-3BV02PRH
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$67.30
(exc. GST)
$74.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $67.30 |
| 5 - 9 | $65.31 |
| 10 - 24 | $63.32 |
| 25 - 49 | $61.97 |
| 50 + | $60.64 |
*price indicative
- RS Stock No.:
- 807-7156
- Mfr. Part No.:
- AB6E-3BV02PRH
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | AB | |
| Cutout Diameter | 16mm | |
| Mount Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | SPDT | |
| Push Button Style | Arrow Marked | |
| Terminal Type | Solder | |
| Push Button Shape | Mushroom | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 40mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series AB | ||
Cutout Diameter 16mm | ||
Mount Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration SPDT | ||
Push Button Style Arrow Marked | ||
Terminal Type Solder | ||
Push Button Shape Mushroom | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 40mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
IDEC X6 Series Emergency E-Stop (unibody type)
The IDEC X6 series smooth button design eliminates dust and dirt buildup and is ideal for applications that require cleanliness, include food processing, pharmaceutical and semiconductor manufacturing equipment. The patented Reverse Energy Structure improves safety by ensuring the normally closed contacts will open in the event of accidental damage.
Simply reset by pulling or twisting the head
Short 19.5 mm behind panel depth
Standards
IEC 60947-5-5; 6.2, IEC 60947-5-5; 5.2 & IEC 60947-5-1, UL, c-UL and EN compliant
Related links
- EOZ Illuminated Push Button Switch 19 mm Cutout Silver IP65
- Idec AB Series Push Button Switch Panel SPDT, IP65 250 V ac
- Idec AB Series Push Button Switch Panel SPDT, IP40 250 V ac
- Idec AB Series Push Button Switch Panel DPDT, IP65 250 V ac
- RS PRO Illuminated Push Button Switch 19 mm Cutout Silver IP67
- ITW Switches 76-95 Series Push Button Switch 32 mm Cutout Silver IP67
- Idec X6 Series Series Emergency Stop Push Button 16.2 mm Cutout IP65
- Idec X6 Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
