Lite-On 3.2 V White LED 3216 Surface CHIP LED 1206 LTW-150TK

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.15

(exc. GST)

$5.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 470 unit(s) ready to ship from another location
  • Plus 2,260 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$0.515$5.15-
750 - 1490$0.507$5.071%
1500 +$0.499$4.993%

*price indicative

Packaging Options:
RS Stock No.:
703-1187
Mfr. Part No.:
LTW-150TK
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

White

Package Type

3216

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

70mW

Forward Voltage

3.2V

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

3.2 x 1.6 x 1.1 mm

LED Luminosity

260 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Series

CHIP LED 1206

Lens Colour

Yellow

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On 1206 Package Side View Chip LEDs


This family of LEDs, from Lite-On, are in the standard 1206 side looking package. Their side looking angle makes these LEDs Ideal for LCD backlighting.

1206 side looking package

Dimensions: 3.2 x 1 mm

Viewing angle: 130°

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy