Wurth Elektronik 3.4 V Blue LED 2214 Surface WL-SMTW 150224BS73100
- RS Stock No.:
- 176-6141
- Mfr. Part No.:
- 150224BS73100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$20.30
(exc. GST)
$22.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,975 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.812 | $20.30 | - |
| 750 - 1475 | $0.791 | $19.78 | 2% |
| 1500 + | $0.778 | $19.45 | 4% |
*price indicative
- RS Stock No.:
- 176-6141
- Mfr. Part No.:
- 150224BS73100
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 2214 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 102mW | |
| Forward Voltage | 3.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 220 mcd | |
| Lens Dimensions | 2 x 1.4 x 1.31 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | DIN EN 62471:2008 | |
| Dominant Wavelength | 456nm | |
| Series | WL-SMTW | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 2214 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 102mW | ||
Forward Voltage 3.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 220 mcd | ||
Lens Dimensions 2 x 1.4 x 1.31 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals DIN EN 62471:2008 | ||
Dominant Wavelength 456nm | ||
Series WL-SMTW | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Characteristics
Low energy consumption
High reliability
Low current requirement
Fast switching
Flexibility in design
Top view
Compact package outline, ideal for miniature applications
Variety of colors
ESD Protection with a Zener diode
Applications
Backlight in LCD, cellular phones, switches, keys, displays
illuminated advertising, panel
Lighting device: indicator, general lighting
Camera flash, hand carrier flash
Coupling into light guides
Related links
- Wurth Elektronik 3.4 V Blue LED 2214 Surface Mount WL-SMTW
- Wurth Elektronik 3.5 V Blue LED 2214 Surface Mount WL-SMTW
- Wurth Elektronik 3.5 V Blue LED 2214 Surface Mount WL-SMTW 150224BS73100A
- Wurth Elektronik 3.4 V Green LED 2214 Surface Mount WL-SMTW
- Wurth Elektronik 3.4 V Green LED 2214 Surface Mount WL-SMTW 150224GS73100
- Wurth Elektronik 2.4 V Yellow LED 2214 Surface Mount WL-SMTW
- Wurth Elektronik 2.4 V Yellow LED 2214 Surface Mount WL-SMTW 150224YS73100A
- Wurth Elektronik 2.6 V Green LED 2214 Surface Mount WL-SMTW
