Lite-On 3.6 V White LED 3216 Surface LTW-C230DS
- RS Stock No.:
- 169-0576
- Mfr. Part No.:
- LTW-C230DS
- Brand:
- Lite-On
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0576
- Mfr. Part No.:
- LTW-C230DS
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6V | |
| Maximum Power Dissipation | 72mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 450 mcd | |
| Lens Dimensions | 3.2 x 1.6 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour White | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.6V | ||
Maximum Power Dissipation 72mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 450 mcd | ||
Lens Dimensions 3.2 x 1.6 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On C230 Series Chip LEDs
The C230 series, from Lite-On, are reverse mount LEDs in the standard 1206 Chip LED package.
Package dimensions: 3.2 x 1.6mm
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.6 V White LED 3216 Surface Mount LTW-C230DS
- Lite-On 3.6 V White LED PLCC Surface Mount
- Lite-On 3.6 V White LED PLCC Surface Mount LTW-108SEG-W
- Lite-On 3.2 V White LED 3216 Surface Mount CHIP LED 1206
- Lite-On 3.2 V White LED 3216 Surface Mount CHIP LED 1206 LTW-150TK
- Lite-On 3.6 V White LED 2012 Surface Mount CHIP LED 0805
- Lite-On 3.6 V White LED 2012 Surface Mount CHIP LED 0805 LTW-170ZDC
- VCC 3.15 V White LED 3216 Surface Mount VAOL-S12WR4 VAOL-S12WR4
