Lite-On 3.6 V White LED PLCC Surface LTW-108SEG-W
- RS Stock No.:
- 168-7605
- Mfr. Part No.:
- LTW-108SEG-W
- Brand:
- Lite-On
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$344.00
(exc. GST)
$378.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.172 | $344.00 |
| 4000 - 6000 | $0.167 | $334.00 |
| 8000 + | $0.165 | $330.00 |
*price indicative
- RS Stock No.:
- 168-7605
- Mfr. Part No.:
- LTW-108SEG-W
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 3.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Dimensions | 2.85 x 1.2 x 0.8 mm | |
| LED Luminosity | 1.8 cd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 30mA | ||
Package Type PLCC | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 3.6V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Dimensions 2.85 x 1.2 x 0.8 mm | ||
LED Luminosity 1.8 cd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On Side View LEDs - PLCC Package
This series of LEDs, from Lite-On, are side viewing LEDs in PLCC packages.
Operating temperature range: -30 to +85°C
LED material: InGaN
Reverse voltage: 5V
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.6 V White LED PLCC Surface Mount
- Lite-On 3.6 V White LED 3216 Surface Mount
- Lite-On 3.6 V White LED 3216 Surface Mount LTW-C230DS
- Lite-On 3.5 V White LED PLCC 2 Surface Mount LTW-670DS
- Lite-On 3.6 V White LED 2012 Surface Mount CHIP LED 0805
- Lite-On 3.6 V White LED 2012 Surface Mount CHIP LED 0805 LTW-170ZDC
- Vishay 4.2 V White LED PLCC Surface Mount
- Vishay 4.2 V White LED PLCC Surface Mount VLMW41S1T1-5K8L-08
