Intelligent LED Solutions 24V White LED Strip, 4000K Colour Temp, 300 mm Length
- RS Stock No.:
- 773-2782
- Distrelec Article No.:
- 302-04-894
- Mfr. Part No.:
- ILS-ON06-NUWH-SD111.
- Brand:
- Intelligent LED Solutions
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$83.76
(exc. GST)
$92.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $83.76 | - |
| 10 - 49 | $82.60 | 1% |
| 50 + | $80.98 | 3% |
*price indicative
- RS Stock No.:
- 773-2782
- Distrelec Article No.:
- 302-04-894
- Mfr. Part No.:
- ILS-ON06-NUWH-SD111.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 300mm | |
| Strip Width | 20mm | |
| Voltage | 24V | |
| Colour Temperature | 4000K | |
| Flexible/Rigid | Rigid | |
| Standards/Approvals | CE | |
| Series | OSLON SSL 80 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 300mm | ||
Strip Width 20mm | ||
Voltage 24V | ||
Colour Temperature 4000K | ||
Flexible/Rigid Rigid | ||
Standards/Approvals CE | ||
Series OSLON SSL 80 | ||
OSLON SSL 80 6 LED Strips
The Oslon SSL 80 6+ series of LED lighting strips, from Intelligent LED Solutions, feature 6 Osram Oslon SSL 80 ThinGan (UX: 3) LEDs. Utilising the latest power chip technology, they remain efficient at drive currents up to 1000mA, combined with a low thermal resistance, they ensure a cool running and a highly efficient product. Additionally these Oslon SSL 80 6+ LED lighting strips have industry standard connectors for simple plug and play use, making them ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, down lighters, retail and entertainment lighting.
6 Osram Oslon SSL 80 LEDs with integral 80° silicon resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
24VDC operation
Single input voltage, each board has own regulation built-in
Brightness adjustable by external dimming gear
Mounting holes for M3 screws allow easy installation
Dimensions (L x W x H): 300mm x 20mm x 1.6mm
Up to 5 Oslon 6+ Strips can be linked together to form longer chains
See datasheet for suitable secondary lenses, heat sinks, thermal interface material and power supplies
Intelligent LED Solutions LED Modules - Strips
Note
Oslon SSL 80 6+ LED Strips will overheat in operation if not attached to a suitable Heat Sink, over heating can cause failure or irreparable damage.
Related links
- Intelligent LED Solutions 24V White LED Strip, 4000k Colour Temp
- Intelligent LED Solutions 24V Green LED Strip 300 mm Length
- Intelligent LED Solutions 24V Red LED Strip 300 mm Length
- Intelligent LED Solutions 24V Orange 3000k Colour Temp, 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 2 m Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip 300 mm Length
