Intelligent LED Solutions 24V Green LED Strip, 3000K Colour Temp, 300 mm Length
- RS Stock No.:
- 773-2805
- Mfr. Part No.:
- ILS-ON06-TRGR-SD111.
- Brand:
- Intelligent LED Solutions
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $11.30
View bulk pricing optionsSubtotal (1 unit)*
$81.11
(exc. GST)
$89.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $81.11 | - |
| 10 - 49 | $79.98 | $11.30 |
| 50 + | $78.72 | $119.50 |
*price indicative
- RS Stock No.:
- 773-2805
- Mfr. Part No.:
- ILS-ON06-TRGR-SD111.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | Green | |
| Product Type | LED Strip | |
| Strip Length | 300mm | |
| Strip Width | 20mm | |
| Voltage | 24V | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux lm/m | 672lm/m | |
| Flexible/Rigid | Rigid | |
| Series | OSLON SSL 80 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour Green | ||
Product Type LED Strip | ||
Strip Length 300mm | ||
Strip Width 20mm | ||
Voltage 24V | ||
Colour Temperature 3000K | ||
Typical Luminous Flux lm/m 672lm/m | ||
Flexible/Rigid Rigid | ||
Series OSLON SSL 80 | ||
Standards/Approvals CE | ||
OSLON SSL 80 6 LED Strips
The Oslon SSL 80 6+ series of LED lighting strips, from Intelligent LED Solutions, feature 6 Osram Oslon SSL 80 ThinGan (UX: 3) LEDs. Utilising the latest power chip technology, they remain efficient at drive currents up to 1000mA, combined with a low thermal resistance, they ensure a cool running and a highly efficient product. Additionally these Oslon SSL 80 6+ LED lighting strips have industry standard connectors for simple plug and play use, making them ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, down lighters, retail and entertainment lighting.
6 Osram Oslon SSL 80 LEDs with integral 80° silicon resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
24VDC operation
Single input voltage, each board has own regulation built-in
Brightness adjustable by external dimming gear
Mounting holes for M3 screws allow easy installation
Dimensions (L x W x H): 300mm x 20mm x 1.6mm
Up to 5 Oslon 6+ Strips can be linked together to form longer chains
See datasheet for suitable secondary lenses, heat sinks, thermal interface material and power supplies
Intelligent LED Solutions LED Modules - Strips
Note
Oslon SSL 80 6+ LED Strips will overheat in operation if not attached to a suitable Heat Sink, over heating can cause failure or irreparable damage.
- RS Stock No. 8793814
- Mfr. Part No. ILS-OW06-FRED-SD111.
Each
$107.90
- RS Stock No. 7732811
- Mfr. Part No. ILS-ON06-RED1-SD111.
Each
$79.85
- RS Stock No. 2186877
- Mfr. Part No. ILS-OU06-WM90-SD221.
Each
$86.68
- RS Stock No. 1921704
- Mfr. Part No. ILPN-K508-BLU1-2M0-SK12410-I1
Each
$113.31
Related links
- Intelligent LED Solutions 24V Red LED Strip 300 mm Length
- Intelligent LED Solutions 24V Orange 3000k Colour Temp, 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 300 mm Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip 300 mm Length
- Intelligent LED Solutions 24V dc White LED Strip 300 mm Length
- Intelligent LED Solutions 24V dc Hot White LED Strip 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 300 mm Length









