RS Better World
Intelligent LED Solutions 24V White LED Strip, 5700K Colour Temp, 300 mm Length
- RS Stock No.:
- 773-2868
- Mfr. Part No.:
- ILS-OO06-STWH-SD111.
- Brand:
- Intelligent LED Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.79
(exc. GST)
$100.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $91.79 |
| 10 - 49 | $90.55 |
| 50 + | $89.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 773-2868
- Mfr. Part No.:
- ILS-OO06-STWH-SD111.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 300mm | |
| Strip Width | 20mm | |
| Voltage | 24V | |
| Colour Temperature | 5700K | |
| Flexible/Rigid | Rigid | |
| Standards/Approvals | CE | |
| Series | OSLON Square | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 300mm | ||
Strip Width 20mm | ||
Voltage 24V | ||
Colour Temperature 5700K | ||
Flexible/Rigid Rigid | ||
Standards/Approvals CE | ||
Series OSLON Square | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
OSLON Square 6 LED Strips
The Oslon Square 6+ series of LED lighting strips, from Intelligent LED Solutions, feature 6 Oslon SSL Square ThinGan (UX:3) LEDs. Utilising Osrams latest power chip technology they remain efficient when driven at currents of up to 1000mA. Additionally these Oslon SSL 150 6+ LED lighting strips have industry standard connectors for simple plug and play use, making them ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, down lighters, retail and entertainment lighting.
Oslon Square 6+ Strips contain Oslon SSL Square LED with integral 120° silicone resin lenses
Lifetime up to 100,000 hours to 70% of original brightness
Mounting holes (3mm diameter) allows easy installation with screws
PCB dimensions (L x W x H): 300mm x 20mm x 1.6mm
Brightness adjustable by external dimming gear
Single input voltage, each board has own regulation built-in
24VDC operation
Up to 5 Oslon Square 6+ Strips can be linked together to form longer chains
See datasheet for suitable secondary lenses and power supplies
Intelligent LED Solutions LED Modules - Strips
Note
Oslon SSL Square 6+ LED strips will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Related links
- Intelligent LED Solutions 24V White LED Strip, 4000k Colour Temp
- Intelligent LED Solutions 24V White LED Strip 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 300 mm Length
- Intelligent LED Solutions 24V Red LED Strip 300 mm Length
- Intelligent LED Solutions 24V Green LED Strip 300 mm Length
- Intelligent LED Solutions 24V Orange 3000k Colour Temp, 300 mm Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip 300 mm Length
- Intelligent LED Solutions 24V dc White LED Strip 300 mm Length
