Intelligent LED Solutions 24V White LED Strip, 2700K Colour Temp, 300 mm Length
- RS Stock No.:
- 773-2818
- Distrelec Article No.:
- 302-04-910
- Mfr. Part No.:
- ILS-OW06-HWWH-SD111.
- Brand:
- Intelligent LED Solutions
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $11.25
View bulk pricing optionsSubtotal (1 unit)*
$102.94
(exc. GST)
$113.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $102.94 | - |
| 5 + | $100.69 | $11.25 |
*price indicative
- RS Stock No.:
- 773-2818
- Distrelec Article No.:
- 302-04-910
- Mfr. Part No.:
- ILS-OW06-HWWH-SD111.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 300mm | |
| Strip Width | 20mm | |
| Voltage | 24V | |
| Colour Temperature | 2700K | |
| Flexible/Rigid | Rigid | |
| Standards/Approvals | CE | |
| Series | OSLON SSL 150 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 300mm | ||
Strip Width 20mm | ||
Voltage 24V | ||
Colour Temperature 2700K | ||
Flexible/Rigid Rigid | ||
Standards/Approvals CE | ||
Series OSLON SSL 150 | ||
OSLON SSL 150 6 LED Strips
The Oslon SSL 150 6+ series of LED lighting strips, from Intelligent LED Solutions, feature 6 Osram Oslon SSL 150 ThinGan (UX: 3) LEDs. Utilising the latest power chip technology, they remain efficient even at drive currents up to 1000mA and with a low thermal resistance, ensure cool running and a highly efficient product. Additionally these Oslon SSL 150 6+ LED lighting strips have industry standard connectors for simple plug and play use, making them ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, down lighters, retail and entertainment lighting.
6 Osram Oslon SSL 150 LEDs with integral 150° silicone resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
24VDC operation
Single input voltage, each board has own regulation built-in
Brightness adjustable by external dimming gear
Mounting holes for M3 screws allow easy installation
Dimensions (L x W x H): 300mm x 20mm x 1.6mm
Up to 5 Oslon 6+ Strips can be linked together to form longer chains.
See datasheet for suitable secondary lenses, heat sinks, thermal interface material and power supplies
Intelligent LED Solutions LED Modules - Strips
Note
Oslon SSL 150 6+ LED Strips will overheat in operation if not attached to a suitable Heat Sink, over heating can cause failure or irreparable damage.
Related links
- Intelligent LED Solutions 24V Red LED Strip 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 300 mm Length
- Intelligent LED Solutions 24V Green LED Strip 300 mm Length
- Intelligent LED Solutions 24V Orange 3000k Colour Temp, 300 mm Length
- Intelligent LED Solutions 24V White LED Strip, 4000k Colour Temp
- Intelligent LED Solutions 24V dc Neutral White LED Strip 300 mm Length
- Intelligent LED Solutions 24V dc White LED Strip 300 mm Length
