PLP2-125-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save $0.51

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.89

(exc. GST)

$10.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20$0.989$9.89-
30 - 40$0.972$9.72$0.51
50 +$0.955$9.55$1.70

*price indicative

RS Stock No.:
174-9762
Mfr. Part No.:
PLP2-125-D
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

4mm

Orientation

Straight

Lens Size

3 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

White

Light Pipe Shape

Round

Inside Diameter

2.8mm

Number of Light Pipes

1

Outside Diameter

3.3mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLP2

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Front), 3mm Diffused Lens, Low Profile Round Face, .125 in.

Material: Polycarbonate , Diffused

Low-Profile, Round Face

Press Fit for Simple Installation

Diffused Lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy