Mentor GmbH Panel 1-Way Straight Flexible LED Light Pipe Clear, Yellow

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save $1.98

View bulk pricing options

Subtotal (1 pack of 5 units)*

$26.65

(exc. GST)

$29.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 420 unit(s) shipping from 23 November 2026
  • Plus 175 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$5.33$26.65-
15 - 20$5.198$25.99$1.98
25 +$5.114$25.57$5.40

*price indicative

RS Stock No.:
879-6535
Mfr. Part No.:
1298.2001
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Flexible/Rigid

Flexible

Product Type

LED Light Pipe

Length

150mm

Orientation

Straight

LED Colour

Yellow

Mount Type

Panel

Number of Ways

1

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Round

Number of Light Pipes

1

Inside Diameter

2mm

Outside Diameter

4.2mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Adapter for Flexible Light Guides


This family of flexible light guides, from MENTOR, are designed to be an adapter for horizontal or vertical rigid light pipes. The adapter slots onto the existing light pipe with a 3mm diameter shaft to the front panel.

Flexible light pipes offer an alternative to rigid light pipes, for when flexibility in design is required. The adapter enables the user to convert a rigid light pipe into a flexible pipe to suit almost any application. The adapter will also suit applications where there is potential for movement in the front panel.

Features of the flexible light pipe adapter:

Lens: PC clear UL94

Light pipe: PMMA

Adapter: PC black UL94

LED Light Pipes, MENTOR - Accessories


Each (In a Pack of 5)
$9.154
Each (In a Bag of 50)
$4.008
Each (In a Bag of 50)
$4.634
Each (In a Pack of 2)
$8.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy