PLP5-2-1000 Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- RS Stock No.:
- 891-9659
- Mfr. Part No.:
- PLP5-2-1000
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$14.52
(exc. GST)
$15.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | $0.726 | $14.52 | - |
| 40 - 80 | $0.704 | $14.08 | 3% |
| 100 - 180 | $0.684 | $13.68 | 5% |
| 200 - 380 | $0.663 | $13.26 | 8% |
| 400 + | $0.643 | $12.86 | 11% |
*price indicative
- RS Stock No.:
- 891-9659
- Mfr. Part No.:
- PLP5-2-1000
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 25.4mm | |
| Orientation | Straight | |
| Lens Size | 5 mm | |
| Mount Type | Panel | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Inside Diameter | 4mm | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Round | |
| Outside Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Series | PLP5 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 25.4mm | ||
Orientation Straight | ||
Lens Size 5 mm | ||
Mount Type Panel | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Inside Diameter 4mm | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Round | ||
Outside Diameter 5mm | ||
Standards/Approvals RoHS | ||
Series PLP5 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Bivar PLP5-2 Series LED Light Pipe
The PLP5-2 series from Bivar are a family of rigid LED light pipes featuring a 5 mm round lens. They come with a clear, diffused or smoked (black) lens option. PLP5-2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLP5-2 light pipes are made using a polycarbonate. These light pipes offer quality light distribution and greater ESD protection, making them suitable for a range of applications.
Rigid light pipe for front panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
- RS Stock No. 7134747
- Mfr. Part No. PLP5-2-500
Each (In a Pack of 5)
$1.00
- RS Stock No. 8919665
- Mfr. Part No. PLP5-2-250
Each (In a Pack of 20)
$0.815
- RS Stock No. 9168931
- Mfr. Part No. PLP5-2-3MM-D
Each (In a Pack of 20)
$1.741
- RS Stock No. 9168922
- Mfr. Part No. PLP5-2-2.5MM-D
Each (In a Pack of 20)
$0.964
Related links
- PLP5-2-375 Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP5-2-1500 Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP5-1000 Bivar Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- Bivar Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP5-2-250 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP5-2-625 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP5-2-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm









