1298.2001 Mentor GmbH Panel 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- RS Stock No.:
- 170-7782
- Mfr. Part No.:
- 1298.2001
- Brand:
- Mentor GmbH
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $7.00
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$200.40
(exc. GST)
$220.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $4.008 | $200.40 | - |
| 100 - 150 | $3.938 | $196.90 | $7.00 |
| 200 + | $3.865 | $193.25 | $28.60 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$26.65
(exc. GST)
$29.32
(inc. GST)
- RS Stock No.:
- 170-7782
- Mfr. Part No.:
- 1298.2001
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Flexible | |
| Orientation | Straight | |
| Length | 150mm | |
| Mount Type | Panel | |
| LED Colour | Yellow | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Inside Diameter | 2mm | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Round | |
| Outside Diameter | 4.2mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Flexible | ||
Orientation Straight | ||
Length 150mm | ||
Mount Type Panel | ||
LED Colour Yellow | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Inside Diameter 2mm | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Round | ||
Outside Diameter 4.2mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Adapter for Flexible Light Guides
This family of flexible light guides, from MENTOR, are designed to be an adapter for horizontal or vertical rigid light pipes. The adapter slots onto the existing light pipe with a 3mm diameter shaft to the front panel.
Flexible light pipes offer an alternative to rigid light pipes, for when flexibility in design is required. The adapter enables the user to convert a rigid light pipe into a flexible pipe to suit almost any application. The adapter will also suit applications where there is potential for movement in the front panel.
Features of the flexible light pipe adapter:
Lens: PC clear UL94
Light pipe: PMMA
Adapter: PC black UL94
LED Light Pipes, MENTOR - Accessories
Related links
- Mentor GmbH Panel 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- 1298.1001 Mentor GmbH Panel 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- 1316.2001 Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- Mentor GmbH Surface 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- 1216.1002 Mentor GmbH Surface 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- 1216.1001 Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- 1316.7001 Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow

