Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- RS Stock No.:
- 879-6497
- Distrelec Article No.:
- 304-44-637
- Mfr. Part No.:
- 1216.1001
- Brand:
- Mentor GmbH
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.60
(exc. GST)
$21.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $3.92 | $19.60 |
| 15 - 20 | $3.822 | $19.11 |
| 25 + | $3.764 | $18.82 |
*price indicative
- RS Stock No.:
- 879-6497
- Distrelec Article No.:
- 304-44-637
- Mfr. Part No.:
- 1216.1001
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Flexible | |
| Product Type | LED Light Pipe | |
| Orientation | Straight | |
| Length | 150mm | |
| Mount Type | PCB | |
| LED Colour | Yellow | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Inside Diameter | 2.2mm | |
| Light Pipe Shape | Round | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Flexible | ||
Product Type LED Light Pipe | ||
Orientation Straight | ||
Length 150mm | ||
Mount Type PCB | ||
LED Colour Yellow | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Inside Diameter 2.2mm | ||
Light Pipe Shape Round | ||
Number of Light Pipes 1 | ||
Outside Diameter 5mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- DE
Flexible Light Guides for SMD LEDs
This family of flexible light pipes, from MENTOR, consist of a housing, light pipe and lens. Flexible light pipes offer an alternative to rigid light pipes where flexibility in design is required. They can be mounted to the PCB for use as a horizontal or vertical light guide. Available in a range of length options, the flexible light pipes have a round head. The pipes are fixed onto a PCB by two press-in lugs in the housing, offering an easy set-up process.
Flexible light pipes are designed for use with surface mount (SMD) TOPLED LEDs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the flexible light guides:
Round heads
Lens: PC clear UL94
Light pipe: PMMA
Housing: PC black UL94
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Flexible
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
The flexible LEDs push-fit into a plastic housing which is mounted onto the PCB. They have a round head shape in a range of diameters.
Related links
- 1216.1001 Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- 1316.2001 Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- 1316.7001 Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- 1316.8001 Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- Mentor GmbH Surface 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- Mentor GmbH Panel 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- 1298.2001 Mentor GmbH Panel 1-Way Straight Flexible LED Light Pipe Clear, Yellow
