Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$24.43

(exc. GST)

$26.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$4.886$24.43
15 - 20$4.758$23.79
25 +$4.692$23.46

*price indicative

RS Stock No.:
879-6548
Mfr. Part No.:
1304.1005
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Product Type

LED Light Pipe

Flexible/Rigid

Flexible

Orientation

Straight

Length

300mm

Mount Type

PCB

Number of Ways

1

LED Included

No

Lens Colour

Clear

Number of Light Pipes

3

Inside Diameter

1.6mm

Light Pipe Shape

Circular

Outside Diameter

2.2mm

Standards/Approvals

UL94

Series

Flexible Light Guide System

COO (Country of Origin):
DE

Flexible Light Guide System for SMD LEDs


The flexible light guide system, from MENTOR, consists of the mounting supports and light guides which are ordered separately. They offer a customisable solution, allowing the user to create a unique light pipe to suit their design.

The mounting supports (1304.1001 and 1304.1002) are black plastic holders which are pushed into the PCB using two pins. They are designed for use with 2.2 mm diameter light pipes and surface mounted (SMD) LEDs.

The light pipes (1304.1003, 1304.1004 and 1304.1005) are flexible coated fibres which are available in a variety of lengths. They are designed to be used with the mounting supports by slotting into the holes on the top.

Features of the flexible light guide system:

Holder and light pipes ordered individually

Holder material: PC black UL94

Light pipe material: PMMA

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Flexible


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

The flexible LEDs push-fit into a plastic housing which is mounted onto the PCB. They have a round head shape in a range of diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy