Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow

This image is representative of the product range

Get a bulk buy discount

Add 14 more to save -

View bulk pricing options

Subtotal (1 pack of 2 units)*

$17.41

(exc. GST)

$19.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 12$8.705$17.41-
14 - 24$8.67$17.34-
26 +$8.415$16.833%

*price indicative

RS Stock No.:
879-6510
Mfr. Part No.:
1316.8001
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Flexible/Rigid

Flexible

Product Type

LED Light Pipe

Length

86mm

Orientation

Straight

Mount Type

PCB

LED Colour

Yellow

Number of Ways

1

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Round

Number of Light Pipes

1

Inside Diameter

2mm

Outside Diameter

4.2mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE

Flexible Light Guides for Through-Hole LEDs


This family of flexible light pipes, from MENTOR, consist of a housing, light pipe and lens. Flexible light pipes offer an alternative to rigid light pipes where flexibility in design is required. They can be mounted to the PCB for use as a horizontal or vertical light guide. Available in a range of length options, the flexible light pipes have a round head. The pipes are fixed onto a PCB by two press-in lugs in the housing, offering an easy set-up process.

This family of flexible light pipes are designed for use with through-hole (THT) LEDs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the flexible light guides:

For use with through-hole LEDs

Round heads

Lens: PC clear UL94

Light pipe: PMMA

Housing: PC black UL94

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Flexible


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

The flexible LEDs push-fit into a plastic housing which is mounted onto the PCB. They have a round head shape in a range of diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy