1298.1001 Mentor GmbH Panel 1-Way Straight Flexible LED Light Pipe Clear, Yellow

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $115.75

View bulk pricing options

Subtotal (1 bag of 50 units)*

$231.70

(exc. GST)

$254.85

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 50 left, ready to ship from another location
  • Final 200 unit(s) shipping from 04 December 2026

Units
Per unit
Per Bag*
Saving
50 - 200$4.634$231.70-
250 +$4.171$208.55$115.75

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$45.77

(exc. GST)

$50.35

(inc. GST)

RS Stock No.:
170-7778
Mfr. Part No.:
1298.1001
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Product Type

LED Light Pipe

Flexible/Rigid

Flexible

Orientation

Straight

Length

150mm

Mount Type

Panel

LED Colour

Yellow

Number of Ways

1

LED Included

No

Lens Colour

Clear

Number of Light Pipes

1

Inside Diameter

2mm

Light Pipe Shape

Round

Outside Diameter

5mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE

Adapter for Flexible Light Guides


This family of flexible light guides, from MENTOR, are designed to be an adapter for horizontal or vertical rigid light pipes. The adapter slots onto the existing light pipe with a 3mm diameter shaft to the front panel.

Flexible light pipes offer an alternative to rigid light pipes, for when flexibility in design is required. The adapter enables the user to convert a rigid light pipe into a flexible pipe to suit almost any application. The adapter will also suit applications where there is potential for movement in the front panel.

Features of the flexible light pipe adapter:

Lens: PC clear UL94

Light pipe: PMMA

Adapter: PC black UL94

LED Light Pipes, MENTOR - Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy