1316.2001 Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- RS Stock No.:
- 170-7775
- Mfr. Part No.:
- 1316.2001
- Brand:
- Mentor GmbH
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$296.95
(exc. GST)
$326.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $5.939 | $296.95 | - |
| 100 - 150 | $5.791 | $289.55 | 2% |
| 200 + | $5.702 | $285.10 | 3% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
$17.19
(exc. GST)
$18.91
(inc. GST)
- RS Stock No.:
- 170-7775
- Mfr. Part No.:
- 1316.2001
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Flexible | |
| Orientation | Straight | |
| Length | 86mm | |
| LED Colour | Yellow | |
| Mount Type | PCB | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Inside Diameter | 2mm | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Round | |
| Outside Diameter | 4.2mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Flexible | ||
Orientation Straight | ||
Length 86mm | ||
LED Colour Yellow | ||
Mount Type PCB | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Inside Diameter 2mm | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Round | ||
Outside Diameter 4.2mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- DE
Flexible Light Guides for Through-Hole LEDs
This family of flexible light pipes, from MENTOR, consist of a housing, light pipe and lens. Flexible light pipes offer an alternative to rigid light pipes where flexibility in design is required. They can be mounted to the PCB for use as a horizontal or vertical light guide. Available in a range of length options, the flexible light pipes have a round head. The pipes are fixed onto a PCB by two press-in lugs in the housing, offering an easy set-up process.
This family of flexible light pipes are designed for use with through-hole (THT) LEDs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the flexible light guides:
For use with through-hole LEDs
Round heads
Lens: PC clear UL94
Light pipe: PMMA
Housing: PC black UL94
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Flexible
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
The flexible LEDs push-fit into a plastic housing which is mounted onto the PCB. They have a round head shape in a range of diameters.
Related links
- Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- 1216.1001 Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- 1316.7001 Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- 1316.8001 Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- 1304.1005 Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear
- Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear
- 1298.2001 Mentor GmbH Panel 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- Mentor GmbH Surface 1-Way Straight Flexible LED Light Pipe Clear, Yellow

