Orbitec IP20 LED Driver, 270V, 80 W, 350mA LED Driver

Subtotal (1 unit)*

$58.44

(exc. GST)

$64.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.44

*price indicative

RS Stock No.:
683-234
Mfr. Part No.:
180911
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Output Voltage

270V

Product Type

LED Driver

Maximum Output Power

80W

Input Voltage

270V

Sub Type

LED Driver

Input Voltage Type

AC/DC

IP Rating

IP20

LED Voltage

230V

Driver Current

350mA

Standards/Approvals

EMC

Series

DVRC

Primary Type

AC-DC

COO (Country of Origin):
IT
The Orbitec LED Driver is designed for low-current, high-power lighting systems operating on 230 VAC. With an adjustable output current range from 200 to 350 mA and a maximum power capacity of 80 watts, it’s Ideal for powering large arrays of LEDs or specialized fixtures that require stable, efficient performance.

Input voltage 230 VAC

Output current adjustable from 200 to 350 mA

Power output up to 80 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy