MEAN WELL LED Driver, 27V, 56 V, 80 W Dimmable
- RS Stock No.:
- 145-158
- Distrelec Article No.:
- 301-57-244
- Mfr. Part No.:
- LDC-80DA
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$56.42
(exc. GST)
$62.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $56.42 | - |
| 10 + | $50.78 | 9% |
*price indicative
- RS Stock No.:
- 145-158
- Distrelec Article No.:
- 301-57-244
- Mfr. Part No.:
- LDC-80DA
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 27V, 56V | |
| Maximum Output Power | 80W | |
| Input Voltage | 180V ac, 295V ac | |
| Dimming Operation | Yes | |
| Operating Modes | Constant Power | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 27V, 56V | ||
Maximum Output Power 80W | ||
Input Voltage 180V ac, 295V ac | ||
Dimming Operation Yes | ||
Operating Modes Constant Power | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL Constant Power MODE Linear LED driver offers reliable and efficient power supply for LED lighting applications. With its high efficiency and robust construction, it ensures long lasting performance and stable lighting output.
Dimming capability with DALI allows for flexible control of lighting intensity
Compact size and lightweight design make installation and integration easier
Compliance with safety and industry standards ensures reliable and safe operation
Related links
- MEAN WELL 56 V Output, 35 W Output
- MEAN WELL 56 V Output 1600mA Push dimming
- MEAN WELL 80 W Output Constant Power
- Osram 54 V Output 600mA FULL Analogue 1 to 100 %
- MEAN WELL LED Driver 56 V Output 1.4A Potentiometer
- MEAN WELL 80 W Output
- Orbitec LED Driver 80 W Output, 350mA
- MEAN WELL 54 V Output 11.2A Io and Vo
