Orbitec IP20 LED Driver, 70V, 70 W, 1.2A LED Driver
- RS Stock No.:
- 683-236
- Mfr. Part No.:
- 180913
- Brand:
- Orbitec
Subtotal (1 unit)*
$133.76
(exc. GST)
$147.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.76 |
*price indicative
- RS Stock No.:
- 683-236
- Mfr. Part No.:
- 180913
- Brand:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Driver | |
| Output Voltage | 70V | |
| Maximum Output Power | 70W | |
| Input Voltage | 280V | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 230V | |
| Driver Current | 1.2A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | EMC | |
| Series | Orbiled-acv | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Driver | ||
Output Voltage 70V | ||
Maximum Output Power 70W | ||
Input Voltage 280V | ||
Sub Type LED Driver | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 230V | ||
Driver Current 1.2A | ||
Operating Modes Constant Current | ||
Standards/Approvals EMC | ||
Series Orbiled-acv | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- IT
The Orbitec LED Driver is a robust and dimmable power supply unit designed for high-performance lighting systems operating on 230 VAC. With an adjustable output current range from 350 to 1200 mA and a maximum power capacity of 70 watts, it supports a wide variety of LED configurations, offering flexibility and efficiency for both commercial and architectural applications.
Input voltage 230 VAC
Output current adjustable from 350 to 1200 mA
Power output up to 70 W
Dimmable for dynamic lighting control
Related links
- Lumotech LED Driver 6 V Output 1200mA 1/10 V, PWM
- Recom LED Driver 31 V Output 1200mA PWM
- Orbitec LED Driver 55 W Output, 2100mA
- Orbitec LED Driver 80 W Output, 350mA
- Orbitec LED Driver 60 W Output, 1050mA 0/1-10 V
- Orbitec LED Driver 78 W Output, 1400mA 0/1-10 V
- Recom LIGHTLINE 39.2 W Output 350 mA PWM
- Recom Step Down Constant Current Source 67.2 W Output 350 mA PWM
