Orbitec IP20 LED Driver, 44V, 55 W, 2.1A LED Driver
- RS Stock No.:
- 683-237
- Mfr. Part No.:
- 180914
- Brand:
- Orbitec
Subtotal (1 unit)*
$133.76
(exc. GST)
$147.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.76 |
*price indicative
- RS Stock No.:
- 683-237
- Mfr. Part No.:
- 180914
- Brand:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Output Voltage | 44V | |
| Product Type | LED Driver | |
| Maximum Output Power | 55W | |
| Input Voltage | 280V | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 230V | |
| Driver Current | 2.1A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | EMC | |
| Series | DVRC | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Output Voltage 44V | ||
Product Type LED Driver | ||
Maximum Output Power 55W | ||
Input Voltage 280V | ||
Sub Type LED Driver | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 230V | ||
Driver Current 2.1A | ||
Operating Modes Constant Current | ||
Standards/Approvals EMC | ||
Series DVRC | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- IT
The Orbitec LED Driver is designed for high-current lighting systems operating on 230 VAC. With an adjustable output current range from 1500 to 2100 mA and a maximum power capacity of 55 watts, it supports powerful LED modules used in commercial, industrial, or architectural applications.
Input voltage 230 VAC
Output current adjustable from 1500 to 2100 mA
Power output up to 55 W
Suitable for high-intensity LED setups
Related links
- MEAN WELL LED Driver 55 W Output, 1.6A PWM
- MEAN WELL LED Driver 55 W Output, 1050mA 3 in 1 Dimming
- Osram LED Driver 54 V Output 1400mA DALI
- Inventronics Constant Current LED Driver 100 W Output, 2100mA Linear
- MEAN WELL LED Driver 240 W Output, 2100mA 3 in 1 Dimming
- RS PRO 65 V Output 2100mA, 600 mA
- RS PRO 65 V Output 2100mA, 600 mA DALI2
- Orbitec LED Driver 70 W Output, 1200mA
