Osram IP20 1 Output LED Driver, 20V, 54 V, 80 W, 600mA FULL Analogue 1 to 100 %

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
327-663
Mfr. Part No.:
OTi-DALI-80/220-240/2A1-NFC-L
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Output Voltage

20V, 54V

Maximum Output Power

80W

Input Voltage

198V, 264V

Dimming Operation

FULL Analogue 1 to 100 %

Terminal Type

Push

Input Voltage Type

AC/DC

IP Rating

IP20

Driver Current

600mA

LED Voltage

20V, 54V

Operating Modes

Constant Current

Standards/Approvals

BIS, CCC, CE, EAC, EL, RCM, VDE-ENEC

Number of Outputs

1

Power Dissipation

8W

The Osram is an advanced linear constant current LED driver designed to enhance your lighting solutions with exceptional flexibility and efficiency. Featuring DALI NFC capabilities, this intelligent driver allows for seamless programmability and real-time performance monitoring. Its robust design guarantees high-quality dimming while delivering a remarkable lifespan of up to 100,000 hours, ensuring that your lighting remains efficient and effective over time. Whether applied in office spaces, educational settings, or retail environments, this driver delivers unparalleled performance and exceptional thermal management. Experience the perfect blend of innovation and reliability that transforms standard lighting into intelligent illumination.

Fully programmable via DALI interface and NFC technology

Advanced analytics with luminaire data for enhanced performance tracking

DALI-2 certified, ensuring compliance with the latest standards

Provides high-quality dimming from 1 to 100% for versatile lighting control

Delivers exceptional efficiency, resulting in reduced energy consumption

Integrates advanced thermal management features for optimal performance

Supports a wide range of applications, including emergency lighting solutions

Suitable for luminaires of protection class I, ensuring safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy