Osram IP20 1 Output Constant Voltage LED Driver, 24V, 80 W Amplitude Modulation LED Driver
- RS Stock No.:
- 251-5277
- Distrelec Article No.:
- 303-72-962
- Mfr. Part No.:
- OTI-DALI-80/220-240/24-1CH-G3
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$227.49
(exc. GST)
$250.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $227.49 |
| 5 - 9 | $216.12 |
| 10 - 24 | $205.28 |
| 25 - 49 | $195.04 |
| 50 + | $185.26 |
*price indicative
- RS Stock No.:
- 251-5277
- Distrelec Article No.:
- 303-72-962
- Mfr. Part No.:
- OTI-DALI-80/220-240/24-1CH-G3
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 24V | |
| Product Type | Constant Voltage LED Driver | |
| Maximum Output Power | 80W | |
| Input Voltage | 220V, 240V | |
| Sub Type | LED Driver | |
| Dimming Operation | Amplitude Modulation | |
| Input Voltage Type | DC, AC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Operating Modes | Constant Voltage | |
| Series | OTi DALI 80/220-240/24 1CH | |
| Standards/Approvals | BIS / CCC / CE / EAC / EL / ENEC 10 / RCM / VDE / VDE-ENEC | |
| Number of Outputs | 1 | |
| Power Dissipation | 6.0W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 24V | ||
Product Type Constant Voltage LED Driver | ||
Maximum Output Power 80W | ||
Input Voltage 220V, 240V | ||
Sub Type LED Driver | ||
Dimming Operation Amplitude Modulation | ||
Input Voltage Type DC, AC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Operating Modes Constant Voltage | ||
Series OTi DALI 80/220-240/24 1CH | ||
Standards/Approvals BIS / CCC / CE / EAC / EL / ENEC 10 / RCM / VDE / VDE-ENEC | ||
Number of Outputs 1 | ||
Power Dissipation 6.0W | ||
- COO (Country of Origin):
- BG
The Osram LED driver is suitable for emergency lighting systems. The output on the multi-channel versions can be shared arbitrarily among the 2 or 4 channels and the PWM frequency > 2kHz minimizes stroboscopic effects.
Dimmable via Touch DIM
LED driver whose output power can be shared arbitrarily among the 2 or 4 channels
Dimming range 0.1…100 %
Line frequency 0 Hz | 50 Hz | 60 Hz
Related links
- Osram LED Driver 160 W Output Amplitude Modulation
- Inventronics LED Driver 80 W Output Amplitude Modulation
- Inventronics LED Driver 50 W Output Amplitude Modulation
- Osram LED Driver 50 W Output Amplitude Modulation
- Osram LED Driver 80 W Output, 3.3A DALI
- Inventronics LED Driver 160 W Output Amplitude Modulation
- Osram Compact Constant Current LED Driver 38 W Output 350 mA Amplitude Modulation
- Osram LED Driver 54 V Output 180mA, 700 mA Amplitude Modulation
