RND IP20 LED Driver, 24V, 90 W, 3.75A Leading & Trailing edge dimmable Premium
- RS Stock No.:
- 492-093
- Distrelec Article No.:
- 302-94-942
- Mfr. Part No.:
- RND 500-00032
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-093
- Distrelec Article No.:
- 302-94-942
- Mfr. Part No.:
- RND 500-00032
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 90W | |
| Input Voltage | 200V, 240V | |
| Sub Type | Premium | |
| Dimming Operation | Leading & Trailing edge dimmable | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Voltage | |
| LED Voltage | 10V | |
| Driver Current | 3.75A | |
| Standards/Approvals | EN61347-1, EN61000-3-2, EN61347-2-13, EN55015 | |
| Series | RND 500-00032 | |
| Primary Type | Direct Voltage LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 90W | ||
Input Voltage 200V, 240V | ||
Sub Type Premium | ||
Dimming Operation Leading & Trailing edge dimmable | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Voltage | ||
LED Voltage 10V | ||
Driver Current 3.75A | ||
Standards/Approvals EN61347-1, EN61000-3-2, EN61347-2-13, EN55015 | ||
Series RND 500-00032 | ||
Primary Type Direct Voltage LED Driver | ||
- COO (Country of Origin):
- CN
The RND Triac Dimmable LED Driver is a sophisticated power solution designed for modern LED lighting systems. This driver excels in versatility and efficiency, offering a seamless dimming experience that caters to a variety of lighting needs. With built-in active PFC functionality, it ensures optimal performance while maintaining a slim profile, making it ideal for discreet installations. The compact dimensions and lightweight design allow for easy handling and integration into different environments, while its robust construction ensures reliability even in challenging conditions. This driver is not only suitable for LED lighting but also for dynamic moving signs, emphasising its multifunctional capabilities. A noteworthy aspect is its impressive thermal management, enabled by free air convection, which aids in prolonging the lifespan of your lighting solutions. Experience a new level of control and performance with this exceptional dimmable driver.
Robust plastic housing allows for easy installation in various settings
Wide working temperature range for reliable operation in different environments
Vibration resistant, suitable for dynamic applications
Related links
- RND Premium 100 W Output, 8.33A Leading & Trailing edge dimmable
- RND Triac Dimmable 60 W Output, 2.5A Leading & Trailing edge dimmable
- RND Premium 90 W Output, 3.75A Triac
- RND Triac Dimmable 15 W Output Triac
- RND LED Driver 45W Output Constant Voltage
- RND LED Driver 360W Output Constant Voltage Dimmable
- RND LED Driver 30W Output Constant Voltage Dimmable
- RND LED Driver 75W Output Constant Voltage Dimmable
