RND IP66 LED Driver, 12V, 100 W, 8.33A Leading & Trailing edge dimmable Premium
- RS Stock No.:
- 492-473
- Distrelec Article No.:
- 302-94-943
- Mfr. Part No.:
- RND 500-00033
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-473
- Distrelec Article No.:
- 302-94-943
- Mfr. Part No.:
- RND 500-00033
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 200V, 240V | |
| Sub Type | Premium | |
| Dimming Operation | Leading & Trailing edge dimmable | |
| Input Voltage Type | AC | |
| IP Rating | IP66 | |
| Operating Modes | Constant Voltage | |
| LED Voltage | 12V | |
| Driver Current | 8.33A | |
| Series | RND 500-00033 | |
| Standards/Approvals | EN55015, EN61000-4-3, EN61000-4-4, EN61000-3-2, EN61000-4-11, EN61000-4-2, EN61547, EN61347-2-13, EN61347-1, EN61000-4-6, EN61000-4-5 | |
| Primary Type | Triac Dimmable Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 200V, 240V | ||
Sub Type Premium | ||
Dimming Operation Leading & Trailing edge dimmable | ||
Input Voltage Type AC | ||
IP Rating IP66 | ||
Operating Modes Constant Voltage | ||
LED Voltage 12V | ||
Driver Current 8.33A | ||
Series RND 500-00033 | ||
Standards/Approvals EN55015, EN61000-4-3, EN61000-4-4, EN61000-3-2, EN61000-4-11, EN61000-4-2, EN61547, EN61347-2-13, EN61347-1, EN61000-4-6, EN61000-4-5 | ||
Primary Type Triac Dimmable Driver | ||
- COO (Country of Origin):
- CN
The RND triac dimmable driver is engineered to deliver reliable performance for your LED lighting needs. Boasting a constant voltage output, it seamlessly integrates into various applications, from residential to commercial settings. The driver operates efficiently within an input range of 200-240VAC and is designed to handle varying load conditions with ease. Its robust build features an aluminium housing that not only protects against environmental factors but also facilitates effective heat dissipation through free air convection. With a host of protective functions, it ensures safe operation and longevity, making it an ideal choice for anyone seeking a dependable solution for their lighting installations.
Short circuit protection promotes safe usage
Over temperature safeguards ensure device integrity
High efficiency design reduces energy consumption
Lightweight construction facilitates easy installation
IP66 rating ensures resilience against dust and moisture
Related links
- RND Premium 90 W Output, 3.75A Leading & Trailing edge dimmable
- RND Triac Dimmable 60 W Output, 2.5A Leading & Trailing edge dimmable
- RND Premium 90 W Output, 3.75A Triac
- RND Triac Dimmable 15 W Output Triac
- RND LED Driver 100W Output Constant Voltage
- RND LED Driver 75W Output Constant Voltage Dimmable
- RND LED Driver 300W Output Constant Voltage Dimmable
- RND 0/1-10V Dimmable 200 W Output, 16.67A 0/1-10 V dc or 10 V PWM Signal or Resistance
