RND LED Driver, 12V Output, 75W Output, 6.25A Output, Constant Voltage Dimmable
- RS Stock No.:
- 490-570
- Mfr. Part No.:
- RND 500-00047
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-570
- Mfr. Part No.:
- RND 500-00047
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Output Voltage | 12V | |
| Maximum Output Power | 75W | |
| Output Current | 6.25A | |
| Dimmable | Yes | |
| Input Voltage | 200 → 240 V | |
| Operation | Constant Voltage | |
| LED Driver Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Output Voltage 12V | ||
Maximum Output Power 75W | ||
Output Current 6.25A | ||
Dimmable Yes | ||
Input Voltage 200 → 240 V | ||
Operation Constant Voltage | ||
LED Driver Type LED Driver | ||
- COO (Country of Origin):
- CN
The RND 75Watt DALI and Push Dimmable LED Driver redefines efficiency and versatility for modern lighting solutions. Designed with both functionality and performance in mind, it supports constant voltage and PWM output, ensuring a seamless dimming experience suitable for intelligent LED lighting applications. With a broad AC input range of 100-265VAC and an integrated active PFC function, this driver not only optimises power usage but also enhances the longevity of your lighting system. Its robust protection mechanisms guard against short circuits, overloads, and over temperatures, making it reliable for indoor installations within IP20 rated environments.
DALI and Push dimming functionality for dynamic lighting control
Active PFC function for increased energy efficiency
Wide operational temperature range for various environments
Robust protection features to enhance safety and reliability
Easy installation in indoor spaces with IP20 design
Ideal for use in intelligent LED lighting systems
Active PFC function for increased energy efficiency
Wide operational temperature range for various environments
Robust protection features to enhance safety and reliability
Easy installation in indoor spaces with IP20 design
Ideal for use in intelligent LED lighting systems
Related links
- RND LED Driver 300W Output Constant Voltage Dimmable
- RND LED Driver 30W Output Constant Voltage Dimmable
- RND LED Driver 360W Output Constant Voltage Dimmable
- RND LED Driver 100W Output Constant Voltage
- RND LED Driver 45W Output Constant Voltage
- Osram Dimmable LED Driver 75W Output Constant Current Dimmable
- RND LED Driver 100W Output Constant Voltage
- RND LED Driver 40W Output Constant Voltage