RND LED Driver, 24V Output, 30W Output, 1.25A Output, Constant Voltage Dimmable
- RS Stock No.:
- 491-922
- Mfr. Part No.:
- RND 500-00028
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$126.26
(exc. GST)
$138.89
(inc. GST)
- RS Stock No.:
- 491-922
- Mfr. Part No.:
- RND 500-00028
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Output Voltage | 24V | |
| Maximum Output Power | 30W | |
| Output Current | 1.25A | |
| Dimmable | Yes | |
| Input Voltage | 200 → 240 V | |
| Operation | Constant Voltage | |
| LED Driver Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Output Voltage 24V | ||
Maximum Output Power 30W | ||
Output Current 1.25A | ||
Dimmable Yes | ||
Input Voltage 200 → 240 V | ||
Operation Constant Voltage | ||
LED Driver Type LED Driver | ||
- COO (Country of Origin):
- CN
The RND Triac Dimmable LED Driver is a sophisticated power solution designed to effortlessly cater to your LED lighting needs. Engineered with precision, this driver ensures optimal performance through its constant voltage and PWM output, allowing for seamless dimming capabilities. Its intelligent design incorporates a built-in active PFC function, enhancing energy efficiency and reducing operational costs. Suitable for a variety of applications, including LED lighting and moving signs, this driver boasts impressive safety features and reliability. With a cooling mechanism that utilises free air convection, it operates efficiently across a wide temperature range, ensuring durability and longevity. This driver represents a reliable choice for both professional and personal settings, demonstrating the perfect blend of innovation and practicality.
Robust build quality ensures resilience in challenging environments
Vibration-resistant design offers reliability for mobile applications
Wide operating temperature range facilitates a variety of use cases
Designed for easy integration within existing systems
Vibration-resistant design offers reliability for mobile applications
Wide operating temperature range facilitates a variety of use cases
Designed for easy integration within existing systems
Related links
- RND LED Driver 360W Output Constant Voltage Dimmable
- RND LED Driver 300W Output Constant Voltage Dimmable
- RND LED Driver 75W Output Constant Voltage Dimmable
- RND LED Driver 100W Output Constant Voltage
- RND LED Driver 40W Output Constant Voltage
- RND LED Driver 45W Output Constant Voltage
- RND LED Driver 100W Output Constant Voltage
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1.25A 3 in 1 Dimming
