RND LED Driver, 12V Output, 45W Output, 3.75A Output, Constant Voltage
- RS Stock No.:
- 492-264
- Mfr. Part No.:
- RND 500-00064
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-264
- Mfr. Part No.:
- RND 500-00064
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Output Voltage | 12V | |
| Maximum Output Power | 45W | |
| Output Current | 3.75A | |
| Dimmable | No | |
| Input Voltage | 100 → 265 V | |
| Operation | Constant Voltage | |
| LED Driver Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Output Voltage 12V | ||
Maximum Output Power 45W | ||
Output Current 3.75A | ||
Dimmable No | ||
Input Voltage 100 → 265 V | ||
Operation Constant Voltage | ||
LED Driver Type LED Driver | ||
- COO (Country of Origin):
- CN
The RND 45W 0/1-10V Dimmable LED Driver is engineered to provide advanced lighting solutions for a variety of applications. With its multi-functional dimming capabilities, it accommodates 0/1-10Vdc, PWM signals, or resistance controls, ensuring versatility in lighting setups. The driver is designed for high efficiency, boasting an impressive performance profile with up to 83% efficiency. It is equipped with robust safety features, including protections against short circuits and overloading, housed within a fully isolated plastic case rated at IP20. Whether you require precise lighting for commercial or residential use, this LED driver not only meets but exceeds global safety standards, promising reliability and performance in any environment.
IP20 rating offers reliability in dry indoor environments
Compliant with international safety regulations for peace of mind
Compact size allows for easy installation in diverse locations
Lightweight design facilitates straightforward handling and setup
Vibration resistance supports reliability in challenging installations
Compliant with international safety regulations for peace of mind
Compact size allows for easy installation in diverse locations
Lightweight design facilitates straightforward handling and setup
Vibration resistance supports reliability in challenging installations
Related links
- RND LED Driver 100W Output Constant Voltage
- RND LED Driver 75W Output Constant Voltage Dimmable
- RND LED Driver 300W Output Constant Voltage Dimmable
- RND LED Driver 100W Output Constant Voltage
- RND LED Driver 40W Output Constant Voltage
- RND LED Driver 30W Output Constant Voltage Dimmable
- RND LED Driver 360W Output Constant Voltage Dimmable
- RS PRO Constant Voltage LED Driver 400 W Output, 33A