RND IP20 LED Driver, 12V, 90 W, 3.75A Triac Premium
- RS Stock No.:
- 490-342
- Distrelec Article No.:
- 302-94-941
- Mfr. Part No.:
- RND 500-00031
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-342
- Distrelec Article No.:
- 302-94-941
- Mfr. Part No.:
- RND 500-00031
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 90W | |
| Input Voltage | 200V, 240V | |
| Sub Type | Premium | |
| Dimming Operation | Triac | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 3.75A | |
| Standards/Approvals | EN61000-3-2, EN55015, EN61347-1, EN61000-3-3, EN61347-2-13 | |
| Series | RND 500-0003 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 90W | ||
Input Voltage 200V, 240V | ||
Sub Type Premium | ||
Dimming Operation Triac | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Voltage | ||
Driver Current 3.75A | ||
Standards/Approvals EN61000-3-2, EN55015, EN61347-1, EN61000-3-3, EN61347-2-13 | ||
Series RND 500-0003 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The RND Triac Dimmable LED Driver is engineered to deliver exceptional performance for LED lighting systems and moving signs. Designed with versatility in mind, it accommodates both leading and trailing edge dimming techniques, ensuring compatibility with a wide array of applications. The driver operates efficiently within a range of 200-240VAC input voltage, while its built-in active PFC function enhances energy efficiency, achieving a remarkable efficiency rate of up to 86%. Its robust protection features safeguard the driver against short circuits, overloads, and over-temperatures, making it a reliable choice for demanding environments. The compact and lightweight design, complemented by a full protection plastic housing, ensures easy installation and sets it apart in the category of premium lighting drivers.
Vibration resistance enhances durability in dynamic settings
Wide operating temperature range supports diverse environments
Safety standards compliance ensures reliability and peace of mind
Related links
- RND Premium 90 W Output, 3.75A Leading & Trailing edge dimmable
- RND Premium 100 W Output, 8.33A Leading & Trailing edge dimmable
- RND Triac Dimmable 15 W Output Triac
- RND LED Driver 45W Output Constant Voltage
- MEAN WELL Constant Voltage PWM Output LED Driver 90 W Output, 7.5A 3 in 1
- RND 24 W Output, 2A
- RND 60 W Output, 5A
- RND DALI & Push Dimmable 100 W Output, 8.34A DALI & Push dimming
