RND IP20 LED Driver, 12V, 15 W, 620mA Compatible with Leading edge dimmers, Triac Triac Dimmable
- RS Stock No.:
- 492-243
- Distrelec Article No.:
- 302-94-935
- Mfr. Part No.:
- RND 500-00025
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-243
- Distrelec Article No.:
- 302-94-935
- Mfr. Part No.:
- RND 500-00025
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 15W | |
| Input Voltage | 180V, 240V | |
| Sub Type | Triac Dimmable | |
| Dimming Operation | Compatible with Leading edge dimmers, Triac | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 620mA | |
| LED Voltage | 10V | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | EN 61347-1 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 15W | ||
Input Voltage 180V, 240V | ||
Sub Type Triac Dimmable | ||
Dimming Operation Compatible with Leading edge dimmers, Triac | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 620mA | ||
LED Voltage 10V | ||
Operating Modes Constant Voltage | ||
Standards/Approvals EN 61347-1 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The RND Triac Dimmable LED Driver represents a superior solution for efficient lighting control in residential and commercial environments. Offering a constant voltage and PWM output, it provides seamless dimming capabilities with leading edge technology. Designed specifically for indoor use, this driver operates within an input voltage of 180-240VAC and can endure challenging conditions, with a wide operating temperature range from -40 to +70°C. Its robust plastic housing not only ensures safety but also facilitates straightforward installation, making it a convenient choice for electricians and DIY enthusiasts alike. With a focus on durability and reliability, this LED driver is engineered for optimal performance, even in non-condensing humidity levels up to 90%. Its compliance with safety standards like EN61347-1 further enhances the product's credentials, ensuring peace of mind for consumers.
Automatic recovery in case of short circuit protection
Excellent temperature tolerance and humidity range for varied applications
Lightweight design simplifies handling and installation
Vibration resistant for added longevity
Related links
- RND Triac Dimmable 60 W Output, 2.5A Leading & Trailing edge dimmable
- RND Premium 100 W Output, 8.33A Leading & Trailing edge dimmable
- RND DALI & Push Dimmable 100 W Output, 8.34A DALI & Push dimming
- RND Premium 90 W Output, 3.75A Triac
- RND 0/1-10V Dimmable 60 W Output, 2.5A 0/1-10 V dc or 10 V PWM Signal or Resistance
- RND 0/1-10V Dimmable 200 W Output, 16.67A 0/1-10 V dc or 10 V PWM Signal or Resistance
- RND Premium 90 W Output, 3.75A Leading & Trailing edge dimmable
- RND LED Driver 75W Output Constant Voltage Dimmable
