Osram IP20 1 Output LED Driver, 240V, 54 V, 38 W, 120mA, 500 mA 0.1 to 100%

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$124.86

(exc. GST)

$137.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$124.86
10 - 99$112.35
100 +$103.62

*price indicative

RS Stock No.:
327-653
Mfr. Part No.:
OTi-DALI-35/220-240/400-D-NFC-F-L
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Output Voltage

240V, 54V

Maximum Output Power

38W

Input Voltage

198V, 264V

Dimming Operation

0.1 to 100%

Input Voltage Type

AC

Terminal Type

Push

IP Rating

IP20

LED Voltage

240V, 54V

Driver Current

120mA, 500mA

Operating Modes

Constant Current

Standards/Approvals

EAC, EL, RCM, VDE-ENEC, CE, BIS, CCC

Number of Outputs

1

Power Dissipation

6W

Primary Type

Non-isolated drivers

COO (Country of Origin):
BG
The Osram state-of-the-art linear constant current LED driver designed for versatile lighting applications. Engineered for efficiency and flexibility, this driver supports DALI control systems and incorporates advanced features such as constant lumen output and comprehensive operational monitoring. With its sleek, flat design, it easily integrates into innovative luminaire configurations while providing high-quality dimming capabilities for ambient adjustments. The driver is suitable for various environments, including offices, educational settings, and retail spaces, making it an exemplary choice for modern lighting solutions. Its robust construction ensures longevity, while safety features such as overload and over temperature protection offer peace of mind in diverse installations.

DALI-2 certified for enhanced compatibility and integration

Programmable via NFC for tailored performance

Exceptional efficiency reduces energy consumption

Automatic reversible overload protection enhances safety

Extended lifespan guarantees reliability in demanding conditions

Flat housing allows for seamless incorporation into contemporary designs

Monitoring capabilities provide insights into operational efficiencies

Designed for compatibility with class I luminaires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy