Osram IP20 1 Output LED Driver, 240V, 54 V, 60 W, 120mA, 550 mA 1 to 100%

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$145.55

(exc. GST)

$160.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$145.55-
10 +$131.009%

*price indicative

RS Stock No.:
327-659
Mfr. Part No.:
OTi-DALI-60/220-240/550-D-LT2-L
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

240V, 54V

Product Type

LED Driver

Maximum Output Power

60W

Input Voltage

198V, 264V

Dimming Operation

1 to 100%

Input Voltage Type

AC/DC

Terminal Type

Push

IP Rating

IP20

Operating Modes

Constant Current

Driver Current

120mA, 550mA

Number of Outputs

1

Standards/Approvals

CE, BIS, CCC, EAC, EL, RCM, VDE-EMC, VDE-ENEC

Power Dissipation

5W

The Osram intelligent, DALI LED driver seamlessly integrates versatility and performance for diverse lighting applications. Designed for flexibility, this solution boasts a linear constant current output, catering to various LED technologies with ease. With its exceptional dimming capabilities, it provides high-quality light control, maximizing energy efficiency while maintaining luminous integrity. Ideal for installations in offices, educational facilities, and retail environments, this driver is equipped with integrated thermal management features that optimize performance and enhance lifespan. The device's programmability through a DALI interface allows for tailored lighting solutions, making it an excellent choice for modern, energy-efficient lighting systems.

Fully programmable to suit specific lighting requirements

High efficiency ensures reduced energy consumption

Compact design permits easy installation in various settings

Robust thermal management safeguards against overheating

DALI-2 certified for compatibility with advanced lighting controls

Minimal standby power consumption enhances sustainability

Customizable output current settings for tailored applications

Designed for no-load operation, ensuring safety and versatility

Durable construction suitable for various environmental conditions

Provides feedback on power consumption for smart grid applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy