Osram IP20 LED Driver, 240V, 54 V, 38 W 1 to 100%
- RS Stock No.:
- 327-678
- Mfr. Part No.:
- OT-WI-35/220-240/400-D-NFC-BL-L
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$162.34
(exc. GST)
$178.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $162.34 |
| 10 + | $146.11 |
*price indicative
- RS Stock No.:
- 327-678
- Mfr. Part No.:
- OT-WI-35/220-240/400-D-NFC-BL-L
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 240V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 38W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | 1 to 100% | |
| Terminal Type | Push | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | BIS, CCC, CE, EL, RCM, VDE-ENEC | |
| Primary Type | Non-isolated drivers | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 240V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 38W | ||
Input Voltage 198V, 264V | ||
Dimming Operation 1 to 100% | ||
Terminal Type Push | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Standards/Approvals BIS, CCC, CE, EL, RCM, VDE-ENEC | ||
Primary Type Non-isolated drivers | ||
The Osram OPTOTRONIC Wireless Intelligent – QBM NFC L is a cutting-edge linear constant current LED driver designed for seamless integration and superior performance. With its Bluetooth mesh technology, it offers a versatile solution for modern lighting needs, making it ideal for office, education, and retail environments. Its remarkable efficiency and dimming capabilities ensure optimal performance for various applications, whilst its non-isolated design guarantees safety and reliability. Built to last, this driver boasts an impressive lifetime of up to 100,000 hours, backed by protective features that ensure the safety of installers and users alike. Whether you need a flexible solution for indoor lighting or a driver for emergency lighting systems, this product stands out for its quality and performance.
Qualified Bluetooth mesh connectivity for easy control and integration
Fully programmable via NFC for tailored lighting solutions
High-efficiency performance ensures reduced energy consumption
Exceptional dimming quality from 1% to 100% for versatile ambiance
Overload and over temperature protections enhance longevity and safety
Lightweight and compact design suitable for various fixture types
Suitable for installation in emergency lighting systems per IEC standards
Related links
- Osram 54 V Output 400mA, 75 mA 1 to 100%
- Osram 54 V Output 120mA, 500 mA 0.1 to 100%
- Osram 54 V Output 125mA, 550 mA 1 to 100%
- Osram LED Driver 54 V Output 400mA DALI2
- Osram 54 V Output 100mA, 750 mA 1 to 100%
- Osram 54 V Output 400mA, 75 mA Full analogue dimming
- Osram LED Driver 54 V Output 1050mA Dimmable
- Osram Dimmable 54 V Output 1050mA Dimmable 1 to 100%
