Osram IP20 5 Output LED Driver, 15V, 54 V, 38 W, 1.05A DALI LED Driver
- RS Stock No.:
- 236-8680
- Distrelec Article No.:
- 303-72-953
- Mfr. Part No.:
- OTI-DALI-35/220..240/1A0-NFC-TW
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$153.82
(exc. GST)
$169.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $153.82 |
| 5 - 9 | $149.22 |
| 10 - 24 | $144.75 |
| 25 - 49 | $140.41 |
| 50 + | $136.21 |
*price indicative
- RS Stock No.:
- 236-8680
- Distrelec Article No.:
- 303-72-953
- Mfr. Part No.:
- OTI-DALI-35/220..240/1A0-NFC-TW
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 15V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 38W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Driver Current | 1.05A | |
| Operating Modes | Constant Current | |
| LED Voltage | 198V ac, 264V ac | |
| Standards/Approvals | IEC, EL, EAC, DALI-2, CE | |
| Number of Outputs | 5 | |
| Series | OTI DALI | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.25W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 15V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 38W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DALI | ||
Input Voltage Type AC | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Driver Current 1.05A | ||
Operating Modes Constant Current | ||
LED Voltage 198V ac, 264V ac | ||
Standards/Approvals IEC, EL, EAC, DALI-2, CE | ||
Number of Outputs 5 | ||
Series OTI DALI | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.25W | ||
- COO (Country of Origin):
- BG
The Osram's compact constant current LED driver is Dimmable forward voltage of the LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.
Control of standard white or Tunable White light acc. DALI device type 8 (DT8)
TouchDIM Tunable White integrated for use without additional LMS
Fully programmable via T4T software (NFC, DALI Interface)
Type of protection
IP20
Related links
- Osram LED Driver 54 V Output 1050mA DALI
- Osram 54 V Output 1050mA, 350 mA Amplitude Modulation
- Osram LED Driver 54 V Output 200mA, 700 mA 1 to 100%
- Osram DALI NFC I (SQ) 54 V Output 1050mA, 350 mA Amplitude Modulation
- Osram 54 V Output 1050mA, 200 mA 1 to 100%
- Osram LED Driver 54 V Output 1400mA DALI
- Osram LED Driver 50 V Output 1050mA DALI
- Osram LED Driver 7.5 V Output 1050mA, 150 mA 1 to 100%
