Osram IP20 5 Output LED Driver, 240V, 54 V, 38 W, 400mA DALI2 LED Driver
- RS Stock No.:
- 236-8690
- Distrelec Article No.:
- 303-72-966
- Mfr. Part No.:
- OTI-DX-35/220-240/400-D-NFC-L
- Brand:
- Osram
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$133.77
(exc. GST)
$147.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $133.77 | - |
| 5 - 9 | $131.37 | 1% |
| 10 - 24 | $129.01 | 3% |
| 25 - 49 | $126.71 | 5% |
| 50 + | $124.42 | 6% |
*price indicative
- RS Stock No.:
- 236-8690
- Distrelec Article No.:
- 303-72-966
- Mfr. Part No.:
- OTI-DX-35/220-240/400-D-NFC-L
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 240V, 54V | |
| Maximum Output Power | 38W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 400mA | |
| Operating Modes | Constant Current | |
| LED Voltage | 198V ac, 264V ac | |
| Standards/Approvals | VDE-ENEC, VDE-EMC, RCM, EL, EAC, CE, CCC, BIS | |
| Number of Outputs | 5 | |
| Series | OTI-DX | |
| Configuration | Enclosed | |
| Power Dissipation | 3.8W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 240V, 54V | ||
Maximum Output Power 38W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Terminal Type Push-in | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 400mA | ||
Operating Modes Constant Current | ||
LED Voltage 198V ac, 264V ac | ||
Standards/Approvals VDE-ENEC, VDE-EMC, RCM, EL, EAC, CE, CCC, BIS | ||
Number of Outputs 5 | ||
Series OTI-DX | ||
Configuration Enclosed | ||
Power Dissipation 3.8W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- BG
The Osram's linear constant current LED driver is Dimmable product industry ready thanks to a high surge / burst (up to 4kV) and a low standby. For luminaire info and monitoring data the DiiA standards -251, -252, and -253 are integrated and the device is fully digitally programmable by DALI, NFC and LT2. Its also possible to select AM or AM/PWM dimming. The forward voltage of the LED light source shall be within the defined operating window of the control gear in all operating conditions including dimming if applicable.
Versatile non-isolated DEXAL LED driver up to 75 W due to flexible output characteristic
Integrated DEXAL Bus power supply for sensors and wireless radios
Simplified luminaire design for wireless lighting control system and sensors
Constant Lumen Output (
Related links
- Osram LED Driver 54 V Output 600mA DALI2
- Osram 54 V Output 400mA, 75 mA 1 to 100%
- Osram 54 V Output 120mA, 500 mA 0.1 to 100%
- Osram 54 V Output, 38 W Output 1 to 100%
- Osram Non-Isolated 35 W Output, 400mA 1 to 100%
- Osram LED Driver 54 V Output 400mA, 75 mA Non-Dimmable
- Osram LED Driver 64 V Output 850mA DALI2
- Osram 54 V Output 400mA, 75 mA Full analogue dimming
