Osram IP20 1 Output LED Driver, 240V, 54 V, 37 W, 400mA, 75 mA Full analogue dimming
- RS Stock No.:
- 327-650
- Mfr. Part No.:
- OTi-DALI-35/220-240/400-D-LT2-L
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$119.79
(exc. GST)
$131.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $119.79 |
| 10 - 99 | $107.80 |
| 100 + | $99.43 |
*price indicative
- RS Stock No.:
- 327-650
- Mfr. Part No.:
- OTi-DALI-35/220-240/400-D-LT2-L
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 240V, 54V | |
| Maximum Output Power | 37W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | Full analogue dimming | |
| Input Voltage Type | AC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 400mA, 75mA | |
| Standards/Approvals | EN 61347-1 / EN 61347-2-13 / EN 55015 / EN 61547 / EN 61000-3-2 / EN 62384 / EN 62386 | |
| Number of Outputs | 1 | |
| Power Dissipation | 4W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 240V, 54V | ||
Maximum Output Power 37W | ||
Input Voltage 198V, 264V | ||
Dimming Operation Full analogue dimming | ||
Input Voltage Type AC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 400mA, 75mA | ||
Standards/Approvals EN 61347-1 / EN 61347-2-13 / EN 55015 / EN 61547 / EN 61000-3-2 / EN 62384 / EN 62386 | ||
Number of Outputs 1 | ||
Power Dissipation 4W | ||
The Osram is an intelligent DALI LED driver designed to enhance the functionality and efficiency of your lighting systems. Tailored for versatile applications, it offers a dimmable, linear constant current solution that excels in a variety of environments including offices, retail spaces, and emergency lighting installations. With its cutting-edge technical features, this driver allows seamless integration into smart grid systems and provides integrated thermal management for optimal performance in demanding conditions. Its programmability via DALI interfaces results in a bespoke lighting experience while ensuring compliance with safety standards and reducing energy consumption.
Enables reliable performance in a wide range of lighting applications
Supports automatic Constant Lumen Output to maintain brightness over time
Incorporates advanced thermal management for enhanced longevity
Features high-efficiency rates, ensuring minimal energy wastage
Equipped with overload and short-circuit protection for added safety
Facilitates easy control through Touch DIM applications
Compliance with DALI-2 standards for greater interoperability
Offers a flexible output current setting for customized lighting solutions
Operational feedback feature allows monitoring of power consumption and usage
Related links
- Osram 54 V Output 400mA, 75 mA 1 to 100%
- Osram LED Driver 35 W Output, 400mA DALI
- Osram 54 V Output 120mA, 500 mA 0.1 to 100%
- Osram 54 V Output 500mA Full analogue dimming
- Osram 54 V Output 250mA, 700 mA 1 to 100%
- Osram 54 V Output 120mA, 550 mA 1 to 100%
- Osram Non-Isolated 35 W Output, 400mA 1 to 100%
- Osram 54 V Output 700mA 1 to 100%
