Inventronics IP20 1 Output LED Driver, 240V, 54 V, 75 W, 500mA Full analogue dimming
- RS Stock No.:
- 327-660
- Mfr. Part No.:
- OTi-DALI-75/220-240/500-D-NFC-F-L
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$169.19
(exc. GST)
$186.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $169.19 | - |
| 10 + | $152.27 | 10% |
*price indicative
- RS Stock No.:
- 327-660
- Mfr. Part No.:
- OTi-DALI-75/220-240/500-D-NFC-F-L
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 240V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | Full analogue dimming | |
| Terminal Type | Push | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 500mA | |
| Standards/Approvals | VDE-ENEC, RCM, BIS, EAC, CCC, CE, EL | |
| Series | OTi DALI 75/220-240/500 D NFC F L | |
| Number of Outputs | 1 | |
| Power Dissipation | 6W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 240V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 198V, 264V | ||
Dimming Operation Full analogue dimming | ||
Terminal Type Push | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 500mA | ||
Standards/Approvals VDE-ENEC, RCM, BIS, EAC, CCC, CE, EL | ||
Series OTi DALI 75/220-240/500 D NFC F L | ||
Number of Outputs 1 | ||
Power Dissipation 6W | ||
The Osram innovative driver facilitates seamless control of LED lighting solutions, exemplifying versatility and efficiency. Designed for use in modern lighting applications, it offers advanced DALI compatibility and NFC programming capabilities, ensuring that users can tailor their lighting solutions to suit specific needs. The driver boasts a compact and flat housing design that aligns effortlessly with contemporary luminaire aesthetics. Its intelligent features include monitoring of luminaire operating parameters, ensuring optimal performance and energy efficiency over a prolonged lifespan. With a remarkable operational lifespan and constant lumen output functionality, this driver caters to diverse applications across offices, educational facilities, and retail environments, transforming how spaces are lit and experienced.
DALI-2 certified for enhanced control and interoperability
Flat housing allows for innovative and space-saving designs
Fully programmable via software for customized lighting setups
Advanced analytics accessible for monitoring performance metrics
High-quality dimming capabilities for superior light quality
Robust surge protection enhances reliability and safety
Efficient thermal management supports longer lifespan in varied conditions
Suitable for emergency lighting systems, ensuring safety in critical situations
Well-suited for a range of installation scenarios, including protection class I luminaires
User-friendly programming with tools such as Tuner4TRONIC
Related links
- Osram 54 V Output 120mA, 500 mA 0.1 to 100%
- Osram 54 V Output 400mA, 75 mA Full analogue dimming
- Osram 54 V Output 700mA 1 to 100%
- Osram Tunable White 54 V Output 1400mA, 400 mA 1 to 100%
- Osram 54 V Output 125mA, 550 mA 1 to 100%
- Osram LED Driver 54 V Output 600mA DALI2
- Osram LED Driver 75 W Output, 700mA DALI
- Osram 54 V Output 400mA, 75 mA 1 to 100%
