Osram IP20 2 Output LED Driver, 15V, 54 V, 38 W, 200mA, 700 mA 1 to 100% LED Driver

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$100.49

(exc. GST)

$110.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$100.49-
5 - 9$98.681%
10 - 24$96.913%
25 - 49$95.165%
50 +$93.437%

*price indicative

RS Stock No.:
236-8681
Distrelec Article No.:
303-72-952
Mfr. Part No.:
OTI-DALI-35/220-240/700-NFC-TW-L
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

15V, 54V

Product Type

LED Driver

Maximum Output Power

38W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

1 to 100%

Input Voltage Type

AC, DC

Terminal Type

Push

IP Rating

IP20

LED Voltage

15V, 54V

Operating Modes

Constant Current

Driver Current

200mA, 700mA

Standards/Approvals

BIS, CCC, CE, EAC, EL, RCM, VDE-ENEC

Number of Outputs

2

Series

OTI DALI

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

3W

COO (Country of Origin):
BG
The Osram's linear constant current LED driver is Dimmable forward voltage of the LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.

Control of standard white or Tunable White light acc. DALI device type 8 (DT8)

TouchDIM Tunable White integrated for use without additional LMS

Fully programmable via T4T software (NFC, DALI Interface)

Type of protection

IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy