MEAN WELL IP67 LED Driver, 24V, 60 W 0 to 100%

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$58.83

(exc. GST)

$64.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 24 unit(s) shipping from 13 November 2026
  • Plus 24 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$58.83-
10 +$52.9310%

*price indicative

RS Stock No.:
145-212
Distrelec Article No.:
303-07-929
Mfr. Part No.:
PWM-60-24DA2
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

60W

Input Voltage

305V ac, 90V ac

Dimming Operation

0 to 100%

Input Voltage Type

AC/DC

IP Rating

IP67

Operating Modes

Constant Voltage

Series

PWM-60

Standards/Approvals

IS 15885(Part 2/Sec13) R-41027766

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL LED driver is designed to provide constant voltage for LED strips with a PWM output. It is able to maintain brightness homogeneity while driving all kinds of LED strips and LED blubs.

5 years warranty

IP67 rated for outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy