MEAN WELL LED Driver, 24V, 56 V, 150 W, 12A Slim Type Low Profile Switching Power Supply / LED Driver
- RS Stock No.:
- 145-244
- Distrelec Article No.:
- 303-86-485
- Mfr. Part No.:
- SLD-150-56
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$48.13
(exc. GST)
$52.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.13 |
*price indicative
- RS Stock No.:
- 145-244
- Distrelec Article No.:
- 303-86-485
- Mfr. Part No.:
- SLD-150-56
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V, 56V | |
| Maximum Output Power | 150W | |
| Input Voltage | 120V ac, 305V ac | |
| Sub Type | Slim Type Low Profile Switching Power Supply / LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Pin | |
| Driver Current | 12A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | ENEC BS EN/EN61347-1, GB19510.14 approved, GB19510.1, EN60335-1 EAC TP TC 004, BS EN/EN62384, BS EN/EN61347-2-13 independent | |
| Series | SLD-150 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V, 56V | ||
Maximum Output Power 150W | ||
Input Voltage 120V ac, 305V ac | ||
Sub Type Slim Type Low Profile Switching Power Supply / LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Pin | ||
Driver Current 12A | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals ENEC BS EN/EN61347-1, GB19510.14 approved, GB19510.1, EN60335-1 EAC TP TC 004, BS EN/EN62384, BS EN/EN61347-2-13 independent | ||
Series SLD-150 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL Switching power supply/LED driver offering a constant voltage output. This driver is designed for constant voltage and constant current applications. It is compliant with BS EN/EN61347/EN60335-1 regulations and offers a slim and compact housing design.
PFC function for improved energy efficiency
Slim and compact housing design for easy installation
5 year warranty
Related links
- MEAN WELL Slim Type Low Profile Switching Power Supply / LED Driver 150 W Output, 6.3A
- MEAN WELL Power Supply 8.12 V Output, 150 W Output
- MEAN WELL LED Driver 50.4 W Output, 1.5A 3 in 1 Dimming
- MEAN WELL LED Driver 78.4 W Output, 1.4A
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output, 3.13A Additive Voltage
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output 0 to 10 V dc, 10V PWM Signal or
- MEAN WELL LED Driver 150 W Output, 6.25A Potentiometer
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output, 65A Additive Voltage
