MEAN WELL 5 Output LED Driver, 24V, 60 W, 2.5A PWM LED Driver
- RS Stock No.:
- 207-7593
- Distrelec Article No.:
- 302-30-031
- Mfr. Part No.:
- PWM-60-24KN
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$72.90
(exc. GST)
$80.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $72.90 | - |
| 5 - 9 | $69.24 | 5% |
| 10 - 24 | $65.79 | 9% |
| 25 - 124 | $62.51 | 14% |
| 125 + | $59.39 | 18% |
*price indicative
- RS Stock No.:
- 207-7593
- Distrelec Article No.:
- 302-30-031
- Mfr. Part No.:
- PWM-60-24KN
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 60W | |
| Input Voltage | 127V ac, 305V ac, 431V ac, 90V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Wire | |
| Input Voltage Type | AC | |
| Operating Modes | Constant Voltage | |
| Driver Current | 2.5A | |
| LED Voltage | 305V ac, 90V ac | |
| Number of Outputs | 5 | |
| Series | PWM-60-KN | |
| Standards/Approvals | SELV, ENEC, EAC, CE, CCC, CB | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 60W | ||
Input Voltage 127V ac, 305V ac, 431V ac, 90V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Wire | ||
Input Voltage Type AC | ||
Operating Modes Constant Voltage | ||
Driver Current 2.5A | ||
LED Voltage 305V ac, 90V ac | ||
Number of Outputs 5 | ||
Series PWM-60-KN | ||
Standards/Approvals SELV, ENEC, EAC, CE, CCC, CB | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
The Mean Well PWM-60-KN series is a 60W AC/DC single output LED driver constant voltage (CV).The output offered is 24Vdc at 2.5A.The PWM-60-24KN driver offers PWM output for LED strips.
Enclosed metal housing
Related links
- MEAN WELL Constant Voltage LED Driver 60 W Output, 2.5A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 2.5A 3 in 1 Dimming
- RS PRO Constant Voltage LED Driver 60 W Output, 2.5A
- MEAN WELL LED Driver 120 W Output, 5A PWM
- MEAN WELL LED Driver 199.2 W Output, 8.3A PWM
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1400mA 3 in 1 Dimming
- RND 0/1-10V Dimmable 60 W Output, 2.5A 0/1-10 V dc or 10 V PWM Signal or Resistance
- Inventronics LED Driver 60 W Output
