MEAN WELL IP65, IP67 LED Driver, 24V, 240 W Constant Current / Constant Voltage

Subtotal (1 unit)*

$99.68

(exc. GST)

$109.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 07 December 2026
  • Plus 44 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.68

*price indicative

RS Stock No.:
576-934
Distrelec Article No.:
301-34-689
Mfr. Part No.:
ELG-240-24-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

240W

Input Voltage

142V dc, 431V dc

Dimming Operation

Constant Current / Constant Voltage

Input Voltage Type

DC

IP Rating

IP65, IP67

Operating Modes

Constant Current/Constant Voltage

Series

ELG

Standards/Approvals

CB, CCC, CE, c UR us, EAC, PFC, SELV, UKCA

Power Dissipation

180W

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver Mix Mode (CV+CC) with PFC and 3 wire input and Output 24VDC at 10A and CC fixed output and IP67 and Cable output.

Warranty pack 60 Months Bring-In

RoHS Compliant

Packing quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy