MEAN WELL LED Driver, 48V, 60 W, 1.4A 0 to 10 V dc, 10V PWM Signal or Resistance

Subtotal (1 unit)*

$63.21

(exc. GST)

$69.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.21

*price indicative

RS Stock No.:
314-284
Mfr. Part No.:
XLC-60-48-DA2S
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

48V

Product Type

LED Driver

Maximum Output Power

60W

Input Voltage

110V, 305V

Dimming Operation

0 to 10 V dc, 10V PWM Signal or Resistance

Input Voltage Type

AC/DC

Driver Current

1.4A

Operating Modes

Constant Voltage

Series

XLC-60

Standards/Approvals

CSA C22.2 No. 250.13-12, UL8750(Class P)

Power Dissipation

0.5W

COO (Country of Origin):
CN
The MEANWELL LED Driver is a 60W LED driver with constant power and constant voltage output. It can operate from 110V to 305V AC, with an output current range between 900mA to 1700mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.

Plastic housing with Class II and PFC design

Meets UL 8750 Class 2 and Class P power unit

Flicker free and complying with CE ERP directive

Standby power consumption less than 0.5W

Meets emergency lighting application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy