MEAN WELL LED Driver, 54V, 9 V, 60 W 0 to 10 V dc, 10V PWM or Resistance
- RS Stock No.:
- 314-271
- Mfr. Part No.:
- XLC-60-H-DA2SN
- Brand:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-271
- Mfr. Part No.:
- XLC-60-H-DA2SN
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 54V, 9V | |
| Maximum Output Power | 60W | |
| Input Voltage | 110V, 305V | |
| Dimming Operation | 0 to 10 V dc, 10V PWM or Resistance | |
| Input Voltage Type | AC/DC | |
| Operating Modes | Constant Power | |
| Standards/Approvals | BS EN/EN61347-2-13(EL) appendix J, CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1, UL8750(Class P) | |
| Series | XLC-60 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 54V, 9V | ||
Maximum Output Power 60W | ||
Input Voltage 110V, 305V | ||
Dimming Operation 0 to 10 V dc, 10V PWM or Resistance | ||
Input Voltage Type AC/DC | ||
Operating Modes Constant Power | ||
Standards/Approvals BS EN/EN61347-2-13(EL) appendix J, CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1, UL8750(Class P) | ||
Series XLC-60 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The MEANWELL LED Driver is a 60W LED driver with constant power and constant voltage output. It can operate from 110V to 305V AC, with an output current range between 900mA to 1700mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.
Plastic housing with Class II and PFC design
Meets UL 8750 Class 2 and Class P power unit
Flicker free and complying with CE ERP directive
Standby power consumption less than 0.5W
Meets emergency lighting application requirements
Related links
- MEAN WELL 9 V Output 10V PWM, 0 to 10 V dc
- MEAN WELL 9 V Output Resistance, 0 to 10 V dc
- MEAN WELL 9 V Output 0.9A Push dimming 10V PWM, 10 in
- MEAN WELL 9 V Output, 60 W Output 0 to 100%
- MEAN WELL 60 W Output 0 to 10 V dc PWM
- MEAN WELL 60 W Output 10V PWM Signal or Resistance
- MEAN WELL 60 W Output Resistance PWM, 10V PWM Signal or Resistance
- MEAN WELL Constant Voltage LED Driver 9 V Output 1400mA 3 in 1 Dimming
