MEAN WELL LED Driver, 54V, 9 V, 60 W 0 to 100%

Subtotal (1 unit)*

$34.11

(exc. GST)

$37.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.11

*price indicative

RS Stock No.:
314-354
Mfr. Part No.:
XLC-60-H-N
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

54V, 9V

Maximum Output Power

60W

Input Voltage

100V, 305V

Dimming Operation

0 to 100%

Input Voltage Type

DC

Operating Modes

Constant Power

Standards/Approvals

EAC TP TC 004, BS EN/EN61347-2-13(EL) appendix J, BS EN/EN62384, CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, UL8750(Class P)

Series

XLC-60

Primary Type

LED Driver

COO (Country of Origin):
CN
The MEANWELL LED Driver is a 60W LED driver with constant power and constant voltage output. It can operate from 110V to 305V AC, with an output current range between 900mA to 1700mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.

Plastic housing with Class II and PFC design

Meets UL 8750 Class 2 and Class P power unit

Flicker free and complying with CE ERP directive

Standby power consumption less than 0.5W

Meets emergency lighting application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy