MEAN WELL IP65, IP67 LED Driver, 24V, 100 W Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 106-572
- Distrelec Article No.:
- 301-34-544
- Mfr. Part No.:
- ELG-100-24
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$64.34
(exc. GST)
$70.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 22 February 2027
- Plus 24 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.34 |
*price indicative
- RS Stock No.:
- 106-572
- Distrelec Article No.:
- 301-34-544
- Mfr. Part No.:
- ELG-100-24
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 24V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 24V | |
| Series | ELG-100 | |
| Standards/Approvals | IS 15885(Part 2/Sec13) R-41027766 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 24V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 24V | ||
Series ELG-100 | ||
Standards/Approvals IS 15885(Part 2/Sec13) R-41027766 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL 100W LED AC/DC driver features dual-mode constant voltage and constant current output. Operating from 100V to 360V AC, it offers models with different rated voltage ranging between 24V and 54V. Thanks to its high efficiency up to 91%, and with the fanless design, the entire series can operate from -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.
Constant Voltage + Constant Current mode output
Metal housing design with functional Ground
Built-in active PFC function
Class 2 power unit
No load/Standby power consumption <0.5W
IP67/IP65 rating for indoor or outdoor installations
Related links
- MEAN WELL Constant Voltage+Constant Current LED Driver 100 W Output, 1.1A 0 to 10 V dc
- MEAN WELL Constant Voltage+Constant Current LED Driver 100 W Output Resistance
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output Additive 0 to 10V dc
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output 0 to 10 V dc, 10V PWM Signal or
- MEAN WELL Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V dc
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output 10V PWM Signal or Resistance, 0 to 10 V
- MEAN WELL 100 W Output 10V PWM Signal or Resistance, 0 to 10 V dc
