LA-601AL ROHM 7-Segment LED Display, CC Red 90 mcd RH DP 14.6mm
- RS Stock No.:
- 752-6357P
- Mfr. Part No.:
- LA-601AL
- Brand:
- ROHM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 752-6357P
- Mfr. Part No.:
- LA-601AL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626 nm | |
| Character Width | 8.3mm | |
| Character Height | 14.6mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 8mm | |
| External Height | 19mm | |
| External Width | 12.5mm | |
| External Dimensions | 19 x 12.5 x 8mm | |
| Luminous Intensity | 90 mcd | |
| Colour of Face | Black | |
| Power Dissipation | 520mW | |
| Forward Voltage | 2.05 V | |
| Maximum Operating Temperature | +75°C | |
| Decimal Orientation | Right Side | |
| Forward Current | 25mA | |
| Operating Temperature Range | -25 → +75°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 626 nm | ||
Character Width 8.3mm | ||
Character Height 14.6mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Depth 8mm | ||
External Height 19mm | ||
External Width 12.5mm | ||
External Dimensions 19 x 12.5 x 8mm | ||
Luminous Intensity 90 mcd | ||
Colour of Face Black | ||
Power Dissipation 520mW | ||
Forward Voltage 2.05 V | ||
Maximum Operating Temperature +75°C | ||
Decimal Orientation Right Side | ||
Forward Current 25mA | ||
Operating Temperature Range -25 → +75°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- LA-401AN ROHM 7-Segment LED Display, CC Red 90 mcd RH DP 10.2mm
- LB-602AK2 ROHM 2 Digit 7-Segment LED Display, CC Red 90 mcd RH DP 14.2mm
- LA-601EL ROHM 7-Segment LED Display, CC Orange 90 mcd RH DP 14.6mm
- LB-602AK2 ROHM 2 Digit LED LED Display, CC Red 90 mcd RH DP 14.3mm
- LA-301EL ROHM 7-Segment LED Display, CC Orange 90 mcd RH DP 8mm
- LA-401EN ROHM 7-Segment LED Display, CC Orange 90 mcd RH DP 10.2mm
- LAP-401VN ROHM 7-Segment LED Display, CC Red 36 mcd RH DP 10.2mm
- LAP-601MB ROHM 7-Segment LED Display, CA Green 100 mcd RH DP 14.6mm
