SC05-11EWA Kingbright 1 7 Segment LED Display Cathode Red 7.6mcd Right Side 12.7 mm
- RS Stock No.:
- 235-8783
- Mfr. Part No.:
- SC05-11EWA
- Brand:
- Kingbright
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$3.26
(exc. GST)
$3.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,642 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $3.26 | - |
| 50 - 99 | $3.11 | 4% |
| 100 - 249 | $2.99 | 8% |
| 250 - 1249 | $2.86 | 12% |
| 1250 + | $2.74 | 15% |
*price indicative
- RS Stock No.:
- 235-8783
- Mfr. Part No.:
- SC05-11EWA
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 625nm | |
| Character Width | 7.3mm | |
| Character Height | 12.7mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Width | 12.7mm | |
| External Height | 19mm | |
| External Depth | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 7.6mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 625nm | ||
Character Width 7.3mm | ||
Character Height 12.7mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Width 12.7mm | ||
External Height 19mm | ||
External Depth 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 7.6mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN


Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Note
A5
Related links
- SA05-11EWA Kingbright 1 7 Segment LED Display Anode Red 7.6mcd Right Side 12.7 mm
- SA32-11EWA Kingbright 1 7 Segment LED Display Anode Red 7.6mcd Right Side 8 mm
- SC10-11EWA Kingbright 1 7 Segment LED Display Cathode Red 23mcd Right Side 26 mm
- Kingbright 1 7 Segment LED Display Cathode Red 250mcd Right Side 101 mm
- Kingbright 1 7 Segment LED Display Cathode Red 27mcd Right Side 10.2 mm
- Kingbright 1 7 Segment LED Display Cathode Red 30mcd Right Side 5.1 mm
- Kingbright 1 7 Segment LED Display Cathode Red 44mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Cathode Red 27mcd Right Side 7.6 mm
