L-132CB/4GD Kingbright Light Bar LED Display Green 1mcd 1.8 mm

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$7.65

(exc. GST)

$8.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$7.65-
50 - 99$7.344%
100 - 499$7.028%
500 +$6.909%

*price indicative

RS Stock No.:
247-3438
Mfr. Part No.:
L-132CB/4GD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

Light Bar

LED Colour

Green

Number of Segments

4

Dominant Wavelength

568nm

Character Height

1.8mm

Mount Type

Through Hole

External Width

28mm

External Height

6.1mm

External Depth

8.6mm

Minimum Operating Temperature

-40°C

Luminous Intensity

1mcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Colour of Face

Black

Forward Voltage

2.2V

Power Dissipation

105mW

Forward Current

25mA

COO (Country of Origin):
CN

4 Segment Bar Graph Array, Kingbright


This family of bar graph arrays, from Kingbright, have 4 segments (elements). Available in single and multi colour options, these LED bar graph arrays are ideal for level indicator applications.

Features of the 4 segment bar graph array:

Array dimensions: 28 x 6.1 x 8.6 mm

Segment dimensions: 5.3 x 1.8 mm

Through-hole mounting

Easy installation

Bar Graph Arrays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy